This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure. It is intended for professional use in areas such as industrial control, office, communication, and instrumentation equipment.
Some of the main features include the high efficiency, advanced inrush current limitation, active PFC and wide operational temperature range. It also includes a power reserve of 20%, which can be used continuously at temperatures up to +45°C. Additionally, the CP10 can deliver three times the nominal output current for at least 12ms, helping to trip fuses on faulty output branches.
The unit also offers high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact. Complete with a manufacturer's three-year warranty, and a large international approval package for a variety of applications, making it suitable for nearly every situation.
- AC 100-240V wide-range Input
- Width only 39mm
- Efficiency up to 94.3%, excellent partial load efficiency
- 20% output power reserves
- Easy fuse breaking due to high overload peak current
- Active power factor correction
- Minimal inrush current surge
- Full power between -25°C and +60°C
- DC-OK relay contact
- Meets ITE, ATEX, Class I Div2 and SEMI F47 requirements
- Manufacturer's part CP10.121
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
12V |
| Output Current |
16A |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |