TDK-Lambda HWS-150A-5/ME AC/DC PSU Module

TDK-Lambda HWS-150A-5/ME AC/DC PSU Module

Order Code:

64-5891

Brand: TDK-Lambda MPN: HWS-150A-5/ME EAN-13: 4016139042374

Discontinued


The TDK-Lambda HWS-150A-5/ME is an AC/DC Power Supply Unit. This industrial grade single output power supply has a power rating of 150W. This model is UL 60601-1 and Medical approved, and suitable for non-stop operation.

The 5V PSU operates from a universal input of 85 to 264V AC, and is highly efficient, compact and environmentally friendly.


  • Medical Approvals
  • Universal Input (85 to 265V AC)
  • High Efficiency
  • Surge protection
  • Overvoltage protection
  • Potentiometer for setting the output voltage
  • Status display: Green LED
  • Convection cooling
  • Screw terminal connectors
  • Supplied without a cover
  • Supplied with a current output of 30A
  • Supplied with an output voltage of 5V
  • Supplied with an output power of 150W
  • Manufacturer's part: TDK-Lambda HWS-150A-5/ME
  • Output Voltage 4V
    Output Current 30A
    Power Rating 150W
    Number of Outputs 1
    Dimensions 26.4 x 82.04 x 95mm
    Output Connectors Screw
    Supply Voltage Range 85 to 265V
    Temperature Range -10 to +70°C

    Trustpilot