PULS QS5.241-A1 DIN Rail Power Supply Single Phase 24VDC 5A 120W

Order Code:

64-5292

Brand: PULS MPN: QS5.241-A1 UPC-12: 875404001607
Qty Unit Price (Ex VAT)
1+ £321.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a short-term peak power capability of 150% and built-in large sized output capacitors. These features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The QS5.241-A1 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • AC 100-240V wide-range input
  • Width only 40mm
  • Efficiency up to 92.7%
  • 150% (180W) peak load capability
  • Easy fuse tripping due to high overload current
  • Active power factor correction
  • DC Input from 88-360V DC
  • Negligible low inrush current surge
  • Short-term operation down to 60V AC and up to 300V AC
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Quick-connect spring-clamp terminals
  • Manufacturer's part QS5.241-A1
Output Voltage 24V
Output Current 5A
Power Rating 120W
Efficiency up to 92.7%
Width only 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot