PULS DIN Rail Power Supply Single Phase 120W/240W

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a short-term peak power capability of 150% and built-in large sized output capacitors. These features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • AC 100-240V wide-range input
  • Width only 60mm
  • Efficiency up to 93.5%
  • Easy fuse tripping due to high overload current
  • Active power factor correction
  • Negligible low inrush current surge
  • Short-term operation down to 60V AC and up to 300V AC
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Quick-connect spring-clamp terminals
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Power Rating Built-in width Efficiency Width Type Maximum Temperature Min. temperature Nominal value output voltage 1
PULS QS5.241-A1 DIN Rail Power Supply Single Phase 24VDC 5A 120W
PULS QS5.241-A1 DIN Rail Power Supply Single Phase 24VDC 5A 120W
Extended range
Order code: 64-5292
MPN: QS5.241-A1

Despatched same day - 1 in stockBack-order availability date - 13/11/2026
1+ £324.74
Price per unit Ex VAT
5A 120W 40mm up to 92.7% only 40mm Rail mounted PSU (DIN) +70°C -25°C 24V
PULS QS10.241-A1 DIN Rail Power Supply Single Phase 24VDC 10A 240W
PULS QS10.241-A1 DIN Rail Power Supply Single Phase 24VDC 10A 240W
Extended range
Order code: 64-5293
MPN: QS10.241-A1

Available to back order
1+ £419.52
10+ £402.49
Price per unit Ex VAT
10A 240W 60mm up to 93.5% only 60mm Rail mounted PSU (DIN) +70°C -25°C 24V

Trustpilot