TDK-Lambda ZPSA-60-30 60W Open Frame Power Supply 30V 2A

MPN
ZPSA60-30
Brand
TDK-Lambda
EAN-13
4016138868272
Order Code
63-9732
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A 30V 60W open frame switch mode power supply that features a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.


  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Type Industrial PSU
Number of Outputs 1
Power Rating 60W
Cooling Convection
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Maximum Temperature 50°C
Min. temperature 0°C
Output Power / W 60
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting Open frame
Rated Output Voltage[DC] / Vdc 30
Series ZPSA
SPEC ADDED ZPSA,Open frame-Single-phase, Convection, 90 to 264 AC,,Fixed Vdc

Reviews

Be the first to submit a review

Trustpilot