TDK-Lambda ZPSA-60-9 60W Open Frame Power Supply 9V 6.67A

MPN
ZPSA-60-9
Brand
TDK-Lambda
EAN-13
4016138868227
Order Code
63-9727
Country of Origin
China

Discontinued


A 9V 60W open frame switch mode power supply that features a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.


  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Type Industrial PSU
Output Voltage 9V
Output Current 0A
Number of Outputs 1
Power Rating 60W
Dimensions 50.8 x 101.6 x 27.1mm
Maximum Temperature 40°C
Min. temperature 0°C
Open Frame/DIN Rail Open frame
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range 0 to +70°C

Trustpilot