TDK-Lambda RWS-600B-12 Enclosed Power Supply 12VDC

Image Representative of Range

TDK-Lambda RWS-600B-12 Enclosed Power Supply 12VDC

Order Code:

63-9690

Brand: TDK-Lambda MPN: RWS600B-12 EAN-13: 4016138928068
Qty Unit Price (Ex VAT)
1+ £152.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
282 available to back orderBack-order availability date - 19/03/2026

A 12V 50A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 600W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Output Voltage 10.8V
Output Current 50A
Power Rating 600W
Number of Outputs 1
Input Voltage 85 to 265V
Dimensions 120 x 61 x 190mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot