TDK-Lambda RWS-B Series 600W Single Output Switch Mode Power Supplies

TDK-Lambda Brand: TDK-Lambda

A range of 600W single output general purpose switch mode power supplies that feature a universal input and compact size, making them especially suitable for field work throughout the world.

  • Available in a choice of output voltages
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Internal fan cooling
  • Safety and EMC according to EN/UL/CSA
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Output Current Cooling Feature Input Input Voltage Range[AC] / Vac Input Voltage Range[DC] / Vdc Output Voltage Output Power / W Output Voltage Range[DC] / Vdc Package / Mounting Rated Output Voltage[DC] / Vdc Type Series SPEC ADDED Power Rating Number of Outputs Input Voltage Dimensions Input Connection
TDK-Lambda RWS-600B-12 Enclosed Power Supply 12VDC
TDK-Lambda RWS-600B-12 Enclosed Power Supply 12VDC
Extended range
Order code: 63-9690
MPN: RWS600B-12

Back order - 148 availableBack-order availability date - 29/10/2026
1+ £177.64
Price per unit Ex VAT
12V 50A Forced air Complies with SEMI F47 Single-phase 85 to 265 120 to 330 10.8V 600 10.8 to 13.8 Enclosed / Unit type 12 SMPSU RWS-B RWS-B,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,10.8 to 13.8 Vdc 600W 1 85 to 265V 120 x 61 x 190mm Screw terminals
TDK-Lambda RWS-600B-24 Enclosed Power Supply 24VDC
TDK-Lambda RWS-600B-24 Enclosed Power Supply 24VDC
Standard range
Order code: 63-9692
MPN: RWS-600B-24

Despatched same day - 11 in stockBack-order availability date - 20/10/2026
1+ £130.03
Price per unit Ex VAT
24V 25A 21.6V SMPSU 600W 1 85 to 265V 120 x 61 x 190mm Screw terminals
TDK-Lambda RWS-600B-48 Enclosed Power Supply 48VDC
TDK-Lambda RWS-600B-48 Enclosed Power Supply 48VDC
Extended range
Order code: 63-9694
MPN: RWS600B-48

Available to back orderBack order, lead time 11 days
1+ £159.15
Price per unit Ex VAT
48V 12.5A Forced air Complies with SEMI F47 Single-phase 85 to 265 120 to 330 43.2V 600 43.2 to 52.8 Enclosed / Unit type 48 Power Supply RWS-B RWS-B,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,43.2 to 52.8 Vdc 600W 1 85 to 265V 120 x 61 x 190mm Screw terminals

Trustpilot