TDK-Lambda RWS-150B-24 Enclosed Power Supply 24VDC

Image Representative of Range

TDK-Lambda RWS-150B-24 Enclosed Power Supply 24VDC

MPN
RWS-150B-24
Brand
TDK-Lambda
EAN-13
4016138927979
Order Code
63-9681
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 08/07/2026

A 24V 6.5A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 150W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA


Output Voltage 21.6V
Output Current 6.5A
Power Rating 150W
Number of Outputs 1
Input Voltage 85 to 265V
Dimensions 94 x 41 x 128mm
Input Connection Screw terminals
Maximum Temperature 40°C
Min. temperature -10°C
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot