TDK-Lambda RWS-150B-12 Enclosed Power Supply 12VDC

Image Representative of Range

TDK-Lambda RWS-150B-12 Enclosed Power Supply 12VDC

Order Code:

63-9680

Brand: TDK-Lambda MPN: RWS150B-12 EAN-13: 4016138927962
Qty Unit Price (Ex VAT)
1+ £57.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 03/05/2026

A 12V 13A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.


  • 150W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA


Output Voltage 10.8V
Output Current 13A
Power Rating 150W
Number of Outputs 1
Input Voltage 85 to 265V
Cooling Convection
Dimensions 94 x 41 x 128mm
Feature Complies with SEMI F47
Input Single-phase
Input Connection Screw terminals
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 370
Output Connectors Screw terminals
Output Power / W 156
Output Voltage Range[DC] / Vdc 10.8 to 13.8
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 12
Series RWS-B
SPEC ADDED RWS-B,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,,10.8 to 13.8 Vdc
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot