The TracoPower TSR 3-0533 is a 3A DC/DC Converter from the TSR-3 Series. This converter is a non isolated step down switching regulator that can also be operated with a negative output voltage.
The converter is supplied in a very compact open frame package of 15.5 x 9.4 x 6.2mm. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. It also has a low standby current and a wide input range. As the converter does not need a heatsink, this gives it a significant advantage over linear regulators.
Together with a remote On/Off input and protection against short circuit and over temperature this converter is the ideal load regulator for high reliable and energy critical applications.
- High performance 3A switching regulator
- Suitable for positive and negative output circuit
- High efficiency up to 95%
- Adjustable output voltages
- Over-temperature protection
- Short circuit protection
- Remote On/Off input
- Low output ripple and noise
- 3-year product warranty
- Supplied with an Output Current of 3A
- Supplied with a Wide input voltage range of 2.5 to 5.5VDC
- Supplied with an Adjustable Output Voltage of 0.6 to 3.3VDC
- Manufacturer's part: TracoPower TSR 3-0533
| Power Rating |
9.9W |
| Mounting Style |
PCB |
| Number of Outputs |
1 |
| Output Current Max |
3mA |
| Output Current Min |
3mA |
| Output Voltage Max |
3.3V |
| Output Voltage Min |
0.6V |
| Supply Voltage Range |
2.5 to 5.5V |
| Temperature Range |
-40 to +85°C |
To use this facility please Sign In.
Sign In