TracoPower THD 15-2411WIN DC-DC Converter 15W 24V 5.1V

Order Code:

63-9595

Brand: TracoPower MPN: THD 15-2411WIN EAN-13: 4016138870527

Discontinued


The TracoPower THD 15-2411WIN is a 15W DC/DC Converter supplied in a shielded metal case that occupies only 31mm of board space. The converter works with high efficiency over the full load range and draws a very low input current at no load conditions. It has a wide 4:1 input voltage range and a precisely regulated output voltage.

Typical applications for this converter is mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.


  • Highest power density in DIP-24 package
  • Shielded metal case with isolated base plate
  • Very high efficiency up to 90%
  • Ultra wide 4:1 input ranges
  • No minimum load required
  • Input filter meets EN 55022 Class A without external components
  • I/O isolation voltage 1500VDC
  • Operating temperature range: -40°C to +85°C
  • Remote On/Off control
  • Industry standard pin-out
  • 3-year product warranty
  • Available with an input voltage range of 18 to 75VDC
  • Supplied with a Power rating of 15W
  • Supplied with an Output Current of 3000mA
  • Supplied with an Output Voltage of 5.1VDC
  • Manufacturer's part: TracoPower THD 15-2411WIN
Output Voltage 5.1V
Input Voltage Range 9 to 36V
Power Rating 15W
Output Current 3000mA
Mounting Style DIP-24
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot