Heuer 100 160 Parallel Vice Jaw Width 160mm Span (Clamping Jaws) 225mm

MPN
100160
Brand
Heuer
EAN-13
4010898100603
Order Code
63-8598
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    100mm 120mm 140mm 160mm 180mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £540.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/07/2026

This parallel vice from Heuer has been manufactured purely of steel of guaranteed unbreakable. Its supreme individual components offer reliability, durability and precision, ideal for rough workshop operation and in agriculture.


  • Powder coated
  • In forged and hardened tube jaws
  • Protected precision spindle bearings
  • Double prism guide gives protection from dirt and damage
  • Easily adjustable centrally located guide
  • External pipe jaw diameter: 27-100mm
  • Jaw width: 160mm
  • Span (clamping jaws): 225mm
  • Weight: 27kg
  • Manufacturer's part 100 160
Type Bench Vice
Jaw Width 160mm

Reviews

Be the first to submit a review

Trustpilot