TracoPower TXM 035-115 Enclosed Power Supply 15V 2.4A

TracoPower TXM 035-115 Enclosed Power Supply 15V 2.4A

Order Code:

63-8341

Brand: TracoPower MPN: TXM 035-115 EAN-13: 4016138869521
  • Country of Origin:
  • View All

Discontinued


The TracoPower TXM 035-115 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 15VDC with a power range of 35W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 2.4A
  • Supplied with an Output Voltage of 15VDC
  • Manufacturer's part: TracoPower TXM 035-115
Output Voltage 14.2V
Output Current 2.4A
Power Rating 35W
Number of Outputs 1
Dimensions 33 x 63.5 x 101mm
Input Connection Screw
Output Connectors Screw
Supply Voltage Range 100 to 264V
Temperature Range -25 to +70°C

Trustpilot