This VDE-tested halogen-free control cable from LAPP has a black sleeve with coloured cores and a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 15
- Cable features: Halogen-free, UV-resistant, Flame-retardant, Cold-resistant
- Cable Type: ÖLFLEX® CLASSIC 130 H BK Control wiring
- Colour: Black
- Cross section 3 x 2.5mm²
- Halogen free
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -15°C
- No. of leads 3
- Nominal voltage: 1000V
- Nominal voltage U0: 600V
- Outside diameter: 11.3mm
- Sold per metre: Yes
- Manufacturer's part 1123427
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Black |
| Number of Cores |
3 |
| Insulation Material |
Halogen free |
| Cable Diameter |
11.3mm |
| Conductor Cross-section |
3 x 2.5mm² |
| Sold by Metre |
Yes |
To use this facility please Sign In.
Sign In