LAPP CLASSIC 130 H BK Black Control Data Cables

LAPP Brand: LAPP

This VDE-tested halogen-free control cable from LAPP has a black sleeve with coloured cores and a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.

Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Colour Number of Cores AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 1123411 CLASSIC 130 H BK Black Control Data Cable 3 x 1mm²
LAPP 1123411 CLASSIC 130 H BK Black Control Data Cable 3 x 1mm²
Standard range
Order code: 63-4314
MPN: 1123411/1

Despatched within 4 working days - 91 in stock
3+ £1.74
Price per unit Ex VAT
3 x 1mm² 9mm Black 3 Not Specified Finely stranded Halogen free Sold per metre Yes Control lead
LAPP 1123427 CLASSIC 130 H BK Black Control Data Cable 3 x 2.5mm²
LAPP 1123427 CLASSIC 130 H BK Black Control Data Cable 3 x 2.5mm²
Standard range
Order code: 63-4318
MPN: 1123427/1

Despatched within 4 working days - 735 in stock
2+ £4.33
Price per unit Ex VAT
3 x 2.5mm² 11.3mm Black 3 Not Specified Finely stranded Halogen free Sold per metre Yes Control lead
Order codeMftrs Part No.Size
63-431411234113 x 1mm
63-431511234124 x 1mm
63-431611234193 x 1.5mm
63-431711234204 x 1.5mm
63-431811234273 x 2.5mm
63-431911234284 x 2.5mm


Trustpilot