Bosch 1600A00156 Sanding Roller for sanding sleeve plus sanding sheet AS60 SET

Order Code:

60-9197

Brand: Bosch DIY MPN: 1600A00156 EAN-13: 3165140730167
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This conical shank has been designed to work with the Bosch PRR 250 Removing Roller. It is for a sanding sleeve featuring coarse grit, producing a high removal rate.


  • Diameter: 30mm
  • Granulation: 80
  • Dimensions: 7.3 x 6.6 x 3.6cm
  • Manufacturer's part 1600A00156
Type Sanding shank
Size 73 x 66 x 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot