RUKO 116033 Tungsten Carbide Rotary Burr Shape F Ball Nose Tree (RBF) Ø12mm

Order Code:

60-8242

Brand: RUKO MPN: 116033 EAN-13: 4007140090829
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

A 12mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Ball nose tree (RBF), form F, in shape.


  • Shape: Ball nose tree
  • Diameter: 12mm
  • Length: 65mm
  • Shank diameter: 6mm
  • Working length: 25mm
Burr Diameter 12mm
Burr Shape Ball nose tree
Overall Length 65mm
Shaft Diameter 6mm
Working length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot