PULS ML60.121 MiniLine DIN Rail Power Supply 12V DC 4.5A 54W 1-Phase

Order Code:

59-2855

Brand: PULS MPN: ML60.121
Qty Was Unit Price (Ex VAT)
1+ £69.59 £69.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayBack-order availability date - 21/04/2026

This power supply from PULS belongs to the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both efficient and compact. Takes just seconds to install and offers superb reliability.


  • Input voltage range: 85-264 V/AC, 88-375V DC
  • 1 phase
  • Output: 12V DC 4.5A 54W
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part ML60.121

For more information on this PULS power supply, please see its datasheet.
Output Voltage 12V
Output Current 4.5
Number of Outputs 2
Power Rating 60W
Input Voltage 85 - 264 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot