Easter Opening Hours and Delivery Dates here

PULS ML15.121 MiniLine DIN Rail Power Supply 12V DC 1.3A 15W 1-Phase

Order Code:

59-2672

Brand: PULS MPN: ML15.121 UPC-12: 875404001331
Qty Was Unit Price (Ex VAT)
1+ £47.10 £44.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This power supply from PULS belongs to the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both highly efficient and compact. Takes just seconds to install and offers superb reliability.


  • Input voltage range: 85-264V AC, 85-375V DC
  • 1 phase
  • Output: 12V DC 1.3A 15W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions 23 x 75 x 91mm
  • Manufacturer's part ML15.121

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 12V
Output Current 1.3
Number of Outputs 1
Power Rating 15W
Input Voltage 86 - 264 AC
Output 12V DC 1.3A 15W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot