PULS ML15 MiniLine DIN Rail Power Supplies - 12V DC 1.3A 15W 1-Phase

PULS Brand: PULS

A range of power supplies from PULS which belong to the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both highly efficient and compact. Takes just seconds to install and offers superb reliability.

Description Image Product Buy Pricing (Ex VAT) Nominal value output voltage 1 Output Current Output Type Number of Outputs Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Input Voltage Maximum Temperature Output voltage stabilized Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Voltage type (supply voltage)
PULS ML15.051 MiniLine DIN Rail Power Supply 5V DC 3A 15W 1-Phase
PULS ML15.051 MiniLine DIN Rail Power Supply 5V DC 3A 15W 1-Phase
Standard range
Order code: 59-2671
MPN: ML15.051

Despatched within 4 working days - 28 in stock
1+ £47.60
Price per unit Ex VAT
5V 3 Rail mounted PSU (DIN) 1 15W -264V -264V -264V 86 - 264 CA +70°C -264V -264V -264V -264V -264V
PULS ML15.121 MiniLine DIN Rail Power Supply 12V DC 1.3A 15W 1-Phase
PULS ML15.121 MiniLine DIN Rail Power Supply 12V DC 1.3A 15W 1-Phase
Standard range
Order code: 59-2672
MPN: ML15.121

Despatched within 4 working days - 65 in stock
1+ £47.60
Price per unit Ex VAT
12V 1.3 12V DC 1.3A 15W Rail mounted PSU (DIN) 1 15W -264V -264V -264V 86 - 264 CA +70°C -264V -264V -264V -264V -264V
PULS ML15.241 MiniLine DIN Rail Power Supply 24V DC 0.63A 15W 1-Phase
PULS ML15.241 MiniLine DIN Rail Power Supply 24V DC 0.63A 15W 1-Phase
Standard range
Order code: 59-2673
MPN: ML15.241

Despatched within 4 working days - 28 in stock
1+ £42.82
10+ £40.50
100+ £40.26
Price per unit Ex VAT
24V 0.63 24V DC 0.63A 15W Rail mounted PSU (DIN) 1 15W -264V -264V -264V 86 - 264 CA +70°C -264V -264V -264V -264V -264V

Trustpilot