PULS ML15.051 MiniLine DIN Rail Power Supply 5V DC 3A 15W 1-Phase

MPN
ML15.051
Brand
PULS
UPC-12
875404001348
Order Code
59-2671
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This power supply from PULS belongs to the MiniLine series, covering lower power requirements and supplied in rugged plastic housing, both highly efficient and compact. Takes just seconds to install and offers superb reliability.


  • Input voltage range: 85-264 V AC, 85-375V DC
  • 1 phase
  • Output: 5V DC 3A 15W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions 23 x 75 x 91mm
  • Manufacturer's part ML15.051

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Output Voltage 5V
Output Current 3
Number of Outputs 1
Power Rating 15W
Dimension 23 x 75 x 91mm
Dimensions 23 x 75 x 91mm
Input Voltage 86 - 264 AC
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot