Easter Opening Hours and Delivery Dates here
PULS ML50.105 MiniLine DIN Rail Power Supply 48V DC 1.05A 50W 1-Phase

Image Representative of Range

PULS ML50.105 MiniLine DIN Rail Power Supply 48V DC 1.05A 50W 1-Phase

Order Code:

59-2655

Brand: PULS MPN: ML50.105 UPC-12: 875404000105
Qty Unit Price (Ex VAT)
1+ £99.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability.
Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 85-264 V AC, 85-375V DC
  • 1 phase
  • Output: 48V DC 1.05A 50W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 45 x 75 x 91mm
  • Manufacturer's part ML50.105

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 48V
Output Current 1.05
Number of Outputs 2
Power Rating 50W
Input Voltage 85 - 264 AC
Output 48V DC 1.05A 50W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot