PULS ML30.101 MiniLine DIN Rail Power Supply 5V DC 5A 25W 1-Phase

Image Representative of Range

PULS ML30.101 MiniLine DIN Rail Power Supply 5V DC 5A 25W 1-Phase

MPN
ML30.101
Brand
PULS
UPC-12
875404000044
Order Code
59-2645
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £98.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability.
Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 85-264 V AC, 85-370V DC
  • 1 phase
  • Output: 5V DC 5A 25W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 45 x 75 x 91mm
  • Manufacturer's part ML30.101

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 5
Number of Outputs 2
Power Rating 25W
Input Voltage 85 - 264 AC
Output 5V DC 5A 25W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot