This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability. Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.
- Input voltage range: 85-264 V AC, 85-375V DC
- 1 phase
- Output: 24V DC 1.3A 30W
- Switched Mode
- Termination type: Spring cage terminal
- Dimensions 45 x 75 x 91mm
- Manufacturer's part ML30.100
For more information on this PULS power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
24V |
| Output Current |
1.3 |
| Number of Outputs |
2 |
| Power Rating |
30W |
| Dimension |
45 x 75 x 91mm |
| Dimensions |
45 x 75 x 91mm |
| Input Voltage |
85 - 264 AC |
| Maximum Temperature |
+70°C |
| Output |
24V DC 1.3A 30W |
| Termination Type |
Spring cage terminal |
To use this facility please Sign In.
Sign In