HN Power SIM1-2424-SIL4 DC/DC Converter 24V DC In, 24V DC Out 42mA

HN Power SIM1-2424-SIL4 DC/DC Converter 24V DC In, 24V DC Out 42mA

MPN
SIM1-2424-SIL4
Brand
HN Power
Order Code
59-2323

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of 24V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 42mA
  • No. of outputs: 1 x
  • Nominal voltage: 24V DC
  • Output voltage: 24V DC
  • Power: 1W
  • Type: SIM1-2424-SIL4
  • Dimensions 11.3 x 6 x 28mm
Dimension 11.3 x 6 x 28mm
Dimensions 11.3 x 6 x 28mm
Type SIM1-2424-SIL4

Trustpilot