Sommer Cable 200-0352 Microphone Cable Blue Sheath 26 AWG

Order Code:

59-2043

Brand: Sommer Cable MPN: 200-0352 EAN-13: 2050001138248
  • Quickly find another product in this range by Colour:

    Black Blue
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 in stock, despatched in 4 working days

The Sommer Cable 200-0352 is a SC-GOBLIN Microphone Cable that has a small overall diameter. Due to the small size, this cable will fit almost all current TT-phone and B-gauge plug connectors and can also be used for a Y-adaptor cable.

Based on the carefully constructed shielding the cable also has the additional positive benefit of a very high tensile strength.

Application: Professional studio patch connection, High quality mini-microphone cable, Demanding phone and RCA-connections, MIDI-cable for long distances, Inside wiring for racks and connection of audio components and effect units.


  • Ideal for patch cables due to the small outer diameter of 0.181 inch
  • Very good tensile strength due to the double shielding construction and the special PVC-jacket
  • Linear sound transmission due to the special conductor pair construction and the copper stranding
  • 100% Shielded due to the use of metalic fleece and additional copper spiral shielding
  • Sold per Metre
  • Supplied cable thickness: 28AWG
  • Available with Blue outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
Conductor Cross Section 0.14mm²
AWG 26 AWG
Insulation Material Copper Spiral (CS)
Length Sold Per Metre
Type Microphone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot