Sommer Cable SC-GOBLIN Microphone Cable

A range of Sommer Cable SC-GOBLIN Microphone Cable that has a small overall diameter. Due to the small size, this cable will fit almost all current TT-phone and B-gauge plug connectors and can also be used for a Y-adaptor cable.

Based on the carefully constructed shielding the cable also has the additional positive benefit of a very high tensile strength.

Application: Professional studio patch connection, High quality mini-microphone cable, Demanding phone and RCA-connections, MIDI-cable for long distances, Inside wiring for racks and connection of audio components and effect units.

  • Ideal for patch cables due to the small outer diameter of 0.181 inch
  • Very good tensile strength due to the double shielding construction and the special PVC-jacket
  • Linear sound transmission due to the special conductor pair construction and the copper stranding
  • 100% Shielded due to the use of metalic fleece and additional copper spiral shielding
  • Sold per Metre
  • Supplied cable thickness: 28AWG
  • Available with Black, Blue or Red outer sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section AWG Insulation Material Length Type Maximum Wire Size AWG
Sommer Cable 200-0351 Microphone Cable Black Sheath 26 AWG
Sommer Cable 200-0351 Microphone Cable Black Sheath 26 AWG
Standard range
Order code: 59-2042
MPN: 200-0351

Despatched within 4 working days - 3,995 in stock
5+ £1.70
Price per unit Ex VAT
Black 0.14mm² 26 AWG Copper Spiral (CS) Sold Per Metre Microphone 26
Sommer Cable 200-0352 Microphone Cable Blue Sheath 26 AWG
Sommer Cable 200-0352 Microphone Cable Blue Sheath 26 AWG
Standard range
Order code: 59-2043
MPN: 200-0352

Despatched within 4 working days - 37 in stock
5+ £1.12
Price per unit Ex VAT
Blue 0.14mm² 26 AWG Copper Spiral (CS) Sold Per Metre Microphone 26

Trustpilot