Christmas Opening Hours and Delivery Dates here
Wiska 10064727 EX-KRM 32/20 Black Plastic Thread Adaptor

Image Representative of Range

Wiska 10064727 EX-KRM 32/20 Black Plastic Thread Adaptor

Order Code:

59-1993

Brand: Wiska MPN: 10064727 EAN-13: 2050001108623
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Black plastic M32 to M20 thread adaptor from the Wiska EX-KRM series, ideal for use with cable glands.


  • Accessory type: Cable gland reducer
  • Colour: Black (RAL 9005)
  • External thread: M32
  • Internal thread: M20
  • Manufacturer's part 10064727
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 36mm
  • Specification: Reducer
  • Thread length: 12mm
  • Type: EX-RRM 32/20
Colour Black
Material Polyamide
Type Reducer
External thread M32
Internal thread M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot