Wiska 10061871 SKVS 7 Black Plastic Cable Gland, Bend Protection

Image Representative of Range

Wiska 10061871 SKVS 7 Black Plastic Cable Gland, Bend Protection

Order Code:

59-1754

Brand: Wiska MPN: 10061871 EAN-13: 2050000552113
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 29/04/2026

This black plastic PG7 cable gland with bend protection is part of the Wiska SKVS series.


  • Accessory type: Cable gland
  • Case features: with strain relief, with bend relief
  • Clamp Ø: 3mm
  • Colour: Black
  • External thread: PG7
  • Manufacturer's part 10061871
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 15mm
  • Terminal Ø (max.): 6.5mm
  • Thread length: 8mm
  • Type: SKVS PG 7 RAL 9005
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot