Wiska 10060688 MUG 42 Black Plastic Locknut PG42

Wiska 10060688 MUG 42 Black Plastic Locknut PG42

MPN
10060688
Brand
Wiska
Order Code
59-1746
Country of Origin
Germany

Discontinued


Black plastic PG42 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: PG42
  • Manufacturer's part 10060688
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 42 RAL 9005
Thread Size PG42
Colour Black
Material Polyamide
Type Locknut

Trustpilot