Christmas Opening Hours and Delivery Dates here
Wiska 10061276 ESKVS 12 Black Plastic Cable Gland, Bend Protection

Image Representative of Range

Wiska 10061276 ESKVS 12 Black Plastic Cable Gland, Bend Protection

Order Code:

59-1723

Brand: Wiska MPN: 10061276
Qty Unit Price (Ex VAT)
10+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 08/01/2026

Black plastic M12 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Black
  • External thread: M12
  • Manufacturer's part 10061276
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
  • Type: ESKVS M12 RAL 9005
Thread Size M12
Colour Black
Material Polyamide
Type Cable gland, spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot