Wiska 10062719 EMUG 63 Silver-Grey Plastic Locknut M63

Image Representative of Range

Wiska 10062719 EMUG 63 Silver-Grey Plastic Locknut M63

Order Code:

59-1717

Brand: Wiska MPN: 10062719 EAN-13: 2050000551741
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 16/04/2026

Silver-grey plastic M63 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Silver-grey
  • Internal thread: M63
  • Manufacturer's part 10062719
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M63 RAL 7001
Thread Size M63
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot