Wiska 10062716 EMUG 32 Silver-Grey Plastic Locknut M32

Image Representative of Range

Wiska 10062716 EMUG 32 Silver-Grey Plastic Locknut M32

MPN
10062716
Brand
Wiska
EAN-13
2050000551710
Order Code
59-1714
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 22/05/2026

Silver-grey plastic M32 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Silver-grey
  • Internal thread: M32
  • Manufacturer's part 10062716
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M32 RAL 7001
Thread Size M32
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot