Wiska 10063594 KRM 63/50 Plastic Thread Adaptor M63/M50

Image Representative of Range

Wiska 10063594 KRM 63/50 Plastic Thread Adaptor M63/M50

Order Code:

59-1359

Brand: Wiska MPN: 10063594 EAN-13: 2050001455321
Qty Unit Price (Ex VAT)
2+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 08/04/2026

Light grey reinforced plastic M63/M50 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M63
  • Internal thread: M50
  • Manufacturer's part 10063594
  • Material: Polyamide
Thread Size M50 / M63
Colour Grey
Material Polyamide
Type Reducer
External thread M63
Internal thread M50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot