Wiska 10063590 KRM 50/32 Plastic Thread Adaptor M50/M32

Image Representative of Range

Wiska 10063590 KRM 50/32 Plastic Thread Adaptor M50/M32

Order Code:

59-1355

Brand: Wiska MPN: 10063590 EAN-13: 2050001455284
Qty Unit Price (Ex VAT)
2+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 29/04/2026

Light grey reinforced plastic M50/M32 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M50
  • Internal thread: M32
  • Manufacturer's part 10063590
  • Material: Polyamide
Thread Size M32 / M50
Colour Grey
Material Polyamide
Type Reducer
External thread M50
Internal thread M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot