Wiska 10063580 KRM 25/12 Plastic Thread Adaptor M25/M12

Image Representative of Range

Wiska 10063580 KRM 25/12 Plastic Thread Adaptor M25/M12

Order Code:

59-1345

Brand: Wiska MPN: 10063580 EAN-13: 2050001455185
Qty Unit Price (Ex VAT)
10+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 08/04/2026

Light grey reinforced plastic M25/M12 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M25
  • Internal thread: M12
  • Manufacturer's part 10063580
  • Material: Polyamide
Thread Size M12
Colour Grey
Material Polyamide
Type Reducer
External thread M25
Internal thread M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot