Wiska 10063577 KRM 16/12 Plastic Thread Adaptor M16/M12

Image Representative of Range

Wiska 10063577 KRM 16/12 Plastic Thread Adaptor M16/M12

Order Code:

59-1342

Brand: Wiska MPN: 10063577 EAN-13: 2050001455154
Qty Unit Price (Ex VAT)
20+ £0.600
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 29/04/2026

Light grey reinforced plastic M16/M12 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M16
  • Internal thread: M12
  • Manufacturer's part 10063577
  • Material: Polyamide
Thread Size M12
Colour Grey
Material Polyamide
Type Reducer
Accessory Type Cable gland reducer
External thread M16
Internal thread M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot