Wiska 10063657 APM 11/25 Plastic Thread Adaptor PG11/M25

Image Representative of Range

Wiska 10063657 APM 11/25 Plastic Thread Adaptor PG11/M25

Order Code:

59-1314

Brand: Wiska MPN: 10063657 EAN-13: 2050001454850
Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/04/2026

Light grey plastic PG11/M25 thread adaptor from the Wiska APM range.


  • Accessory type: Cable gland adaptor
  • Colour: Light grey
  • External thread: PG11
  • Internal thread: M25
  • Manufacturer's part 10063657
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size PG11 / M25
Colour Grey
Material Polyamide
Type Extension
External thread PG11
Internal thread M25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot