Wiska 10061426 ADR Connection Thread Gasket PG36

Image Representative of Range

Wiska 10061426 ADR Connection Thread Gasket PG36

Order Code:

59-1296

Brand: Wiska MPN: 10061426 EAN-13: 2050001454676
Qty Unit Price (Ex VAT)
20+ £0.300
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/04/2026

Black synthetic rubber PG36 connection thread gasket from the Wiska ADR range.


  • Size PG36
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10061426
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Colour Black
Height 3mm
Material EPDM
Operating Temperature Range -40 to +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot