Wiska ADR Connection Thread Gaskets

Wiska Brand: Wiska

Black synthetic rubber connection thread gaskets from the Wiska ADR range.

  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Description Image Product Buy Pricing (Ex VAT) Accessory Type Height Maximum Temperature Type Colour Material Min. temperature Operating Temperature Range
Wiska 10061419 ADR Connection Thread Gasket PG7
Wiska 10061419 ADR Connection Thread Gasket PG7
Standard range
Order code: 59-1289
MPN: 10061419

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
40+ £0.192
Price per unit Ex VAT
Sealing ring 2mm 130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061420 ADR Connection Thread Gasket PG9
Wiska 10061420 ADR Connection Thread Gasket PG9
Standard range
Order code: 59-1290
MPN: 10061420

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
40+ £0.192
Price per unit Ex VAT
2mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061421 ADR Connection Thread Gasket PG11
Wiska 10061421 ADR Connection Thread Gasket PG11
Extended range
Order code: 59-1291
MPN: 10061421

Order in multiples of 20


Available to back orderBack-order availability date - 07/12/2026
20+ £0.192
Price per unit Ex VAT
2mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061422 ADR Connection Thread Gasket PG13.5
Wiska 10061422 ADR Connection Thread Gasket PG13.5
Standard range
Order code: 59-1292
MPN: 10061422

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
40+ £0.192
Price per unit Ex VAT
2mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061423 ADR Connection Thread Gasket PG16
Wiska 10061423 ADR Connection Thread Gasket PG16
Standard range
Order code: 59-1293
MPN: 10061423

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
40+ £0.192
Price per unit Ex VAT
2mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061424 ADR Connection Thread Gasket PG21
Wiska 10061424 ADR Connection Thread Gasket PG21
Standard range
Order code: 59-1294
MPN: 10061424

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
50+ £0.203
Price per unit Ex VAT
3mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061425 ADR Connection Thread Gasket PG29
Wiska 10061425 ADR Connection Thread Gasket PG29
Standard range
Order code: 59-1295
MPN: 10061425

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
20+ £0.287
Price per unit Ex VAT
3mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061426 ADR Connection Thread Gasket PG36
Wiska 10061426 ADR Connection Thread Gasket PG36
Standard range
Order code: 59-1296
MPN: 10061426

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
20+ £0.358
Price per unit Ex VAT
3mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C
Wiska 10061428 ADR Connection Thread Gasket PG48
Wiska 10061428 ADR Connection Thread Gasket PG48
Standard range
Order code: 59-1298
MPN: 10061428

Order in multiples of 5


Available to back orderBack-order availability date - 13/11/2026
10+ £1.05
Price per unit Ex VAT
3mm +130°C Thread gasket Black EPDM -40°C -40 to +140°C

Trustpilot