Wiska 10064000 BS 2 Blind Plug Length 12mm

Wiska 10064000 BS 2 Blind Plug Length 12mm

MPN
10064000
Brand
Wiska
Order Code
59-1254

Discontinued


This red plastic blind plug from the Wiska BS range has a diameter of 2mm and a length of 12mm.


  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064000
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 2mm
Colour Red
Material Polyamide
Type Blind plug
Dimensions M2

Trustpilot