Wiska 10101224 GFD 63/02/065-01/090 Split Sealing Insert 3 Hole 9mm

Wiska 10101224 GFD 63/02/065-01/090 Split Sealing Insert 3 Hole 9mm

Order Code:

59-1244

Brand: Wiska MPN: 10101224

Discontinued


This thermoplastic split sealing insert from Wiska can accommodate 3 assembled cables with a diameter of up to 9mm.


  • Size M63
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10101224
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 7 - 9mm
  • Protection type: IP66
Colour Black
Material Elastomer
Type Split sealing insert
Dimensions M63

Trustpilot