Easter Opening Hours and Delivery Dates here

Wiska 10101862 Clixx 25 Cable Bush Light Grey (RAL 7035) M25

Order Code:

59-1168

Brand: Wiska MPN: 10101862 EAN-13: 2050001294029
Qty Unit Price (Ex VAT)
5+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/04/2026

Light grey polypropylene M25 cable bush from the Wiska Clixx range.


  • Colour: Light grey (RAL 7035)
  • Manufacturer's part 10101862
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M25
  • Temperature range: -40 to +65°C
Thread Size M25
Colour Grey
Material Polyamide - TPE
IP Rating IP66
Type Cable bush
Dimensions M25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot