Easter Opening Hours and Delivery Dates here

Wiska 10101934 Clixx 20 Cable Bush Red (RAL 3000) M20

Order Code:

59-1166

Brand: Wiska MPN: 10101934 EAN-13: 2050001294005
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/04/2026

Red polypropylene M20 cable bush from the Wiska Clixx range.


  • Colour: Fire red (RAL 3000)
  • Manufacturer's part 10101934
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M20
  • Temperature range: -40 to +65°C
Thread Size M20
Colour Red
Material Polyamide - TPE
IP Rating IP66
Type Cable bush
Dimensions M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot