Wiska 10101932 Clixx 16 Cable Bush White (RAL 9010) M16

MPN
10101932
Brand
Wiska
EAN-13
2050001293985
Order Code
59-1164
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 21/05/2026

White polypropylene M16 cable bush from the Wiska Clixx range.


  • Colour: Pure white (RAL 9010)
  • Manufacturer's part 10101932
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M16
  • Temperature range: -40 to +65°C
Thread Size M16
Colour White
Material Polyamide - TPE
IP Rating IP66
Type Cable bush
Dimensions M16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot