Knipex 00 20 72 V01 Minis In Belt Pouch Pliers Set - 2 Piece

Order Code:

58-3298

Brand: Knipex MPN: 00 20 72 V01 EAN-13: 4003773070832
  • Quickly find another product in this range by Type:

    Combination / water pump Diagonal / water pump
Qty Unit Price (Ex VAT)
1+ £79.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 137 despatched in 4 working days

This pliers in pouch set from Knipex features 2 tools in a hard-wearing polyester fabric pouch. Equipped with a hook and loop fastener and elastic side holder for small flash lamp or pen.


  • With practical belt loop
  • Attractive cardboard packaging with Euro standard perforation
  • Dimensions: 70 x 170 x 50mm (W x H x D)
  • Weight: 350g
  • Manufacturer's part 00 20 72 V01

The set includes: mini pliers wrench (pliers and a wrench in a single tool) 86 03 150; Cobra® hightech water pump pliers 87 01 125.

Type Combination / water pump
Number of Pieces 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot