Knipex 00 20 72 V01/V02 Pliers in Pouch Sets - 2 Piece

KNIPEX Brand: KNIPEX

These pliers in pouch sets from Knipex feature 2 tools in a hard-wearing polyester fabric pouch. Equipped with a hook and loop fastener and elastic side holder for small flash lamp or pen.

  • With practical belt loop
  • Attractive cardboard packaging with Euro standard perforation
  • 70 x 170 x 50mm (W x H x D)

Set 00 20 72 V01 includes: high leverage diagonal cutter 74 01 160; Knipex Cobra® hightech water pump pliers 87 01 150

Set 00 20 72 V02 includes: mini pliers wrench (pliers and a wrench in a single tool) 86 03 150; Cobra® hightech water pump pliers 87 01 125.

Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Pack Quantity Pack Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Number of Pieces
Knipex 00 20 72 V01 Minis In Belt Pouch Pliers Set - 2 Piece
Knipex 00 20 72 V01 Minis In Belt Pouch Pliers Set - 2 Piece
Standard range
Order code: 58-3298
MPN: 00 20 72 V01

Despatched same day - 1 in stockFurther 54 despatched in 4 working days
1+ £87.85
Price per unit Ex VAT
Combination / water pump No 1 Set No No Yes 2
Knipex 00 20 72 V02 Minis In Belt Pouch Pliers Set - 2 Piece
Knipex 00 20 72 V02 Minis In Belt Pouch Pliers Set - 2 Piece
Standard range
Order code: 58-2874
MPN: 00 20 72 V02

Despatched within 4 working days - 29 in stock
1+ £43.16
Price per unit Ex VAT
Diagonal / water pump No No Yes 2

Trustpilot