Knipex 88 06 250 Alligator® Water Pump Pliers VDE 250mm

Order Code:

58-3110

Brand: Knipex MPN: 88 06 250 EAN-13: 4003773039303
Qty Was Unit Price (Ex VAT)
1+ £30.35 £30.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched in 4 working days

These Alligator® water pump pliers from Knipex have an insulated handle with two-tone multi-grip wrap, VDE-tested. Manufactured to a high standard with chrome vanadium electric steel, oil hardened and tempered.


  • Jaw opening 46mm
  • Overall length 250mm
  • Chrome plated head
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 06 180
Type Water pump plier
Adjustment Positions 9
Capacities for pipes (diameter) 50mm
Capacity for pipes, inches (diameter) 2 in
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Jaw Capacity 50mm
Joint Design box joint
Length 250mm
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot