Knipex 88 01 180 Alligator® Water Pump Pliers 180mm |
50-4450
|
|
Despatched within 4 working days - 53 in stock
|
1+ £15.70
Price per unit Ex VAT
|
|
7 |
|
42mm |
|
1 1/2 in |
with non-slip plastic coating |
|
|
42mm |
|
black atramentized |
|
|
180mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 01 250 Alligator® Water Pump Pliers 250mm with PVC Grip |
50-4451
|
|
Despatched same day - 10 in stockFurther 169 despatched in 4 working days
|
1+ £16.65
Price per unit Ex VAT
|
No |
9 |
1 |
50mm |
Each |
2 in |
with non-slip plastic coating |
|
|
50mm |
|
black atramentized |
Non-slip |
Steel |
250mm |
Plastic-coated |
46 |
Water Pump Pliers |
No |
No |
Knipex 88 01 300 Alligator® Water Pump Pliers 300mm |
50-4452
|
|
Despatched same day - 5 in stockFurther 46 despatched in 4 working days
|
1+ £24.98
Price per unit Ex VAT
|
No |
9 |
1 |
70mm |
Each |
2 3/4 in |
with non-slip plastic coating |
|
|
70mm |
|
black atramentized |
Non-slip |
Steel |
300mm |
Plastic-coated |
60 |
Water Pump Pliers |
No |
No |
Knipex 88 01 400 Alligator® XL Pipe Wrench & Water Pump Pliers |
58-2881
|
|
Despatched within 4 working days - 18 in stock
|
1+ £47.50
Price per unit Ex VAT
|
|
11 |
|
90mm |
|
3 1/2 in |
with non-slip plastic coating |
3 1/2 in |
|
95mm |
|
black atramentized |
|
|
400mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 02 180 Alligator® Water Pump Pliers 180mm |
50-4442
|
|
Despatched within 4 working days - 16 in stock
|
1+ £18.28
Price per unit Ex VAT
|
|
7 |
|
42mm |
|
1 1/2 in |
with multi-component grips |
|
|
42mm |
|
black atramentized |
|
|
180mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 02 250 Alligator® Water Pump Pliers 250mm |
50-4443
|
|
Despatched within 4 working days - 12 in stock
|
1+ £19.77
Price per unit Ex VAT
|
|
9 |
|
50mm |
|
2 in |
with slim multi-component grips |
|
|
50mm |
|
black atramentized |
|
|
250mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 02 300 Alligator® Water Pump Pliers 300mm |
50-4444
|
|
Despatched within 4 working days - 13 in stock
|
1+ £27.50
Price per unit Ex VAT
|
|
9 |
|
70mm |
|
2 3/4 in |
with multi-component grips |
|
|
70mm |
|
black atramentized |
|
|
300mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 05 180 Alligator® Water Pump Pliers 180mm |
50-4445
|
|
Despatched within 4 working days - 11 in stock
|
1+ £23.40
Price per unit Ex VAT
|
|
7 |
|
42mm |
|
1 1/2 in |
with multi-component grips |
|
|
42mm |
|
chrome-plated |
|
|
180mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 05 250 Alligator® Water Pump Pliers 250mm |
50-4446
|
|
Despatched within 4 working days - 17 in stock
|
1+ £25.81
Price per unit Ex VAT
|
|
9 |
|
50mm |
|
2 in |
with slim multi-component grips |
|
|
50mm |
|
chrome-plated |
|
|
250mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 05 300 Alligator® Water Pump Pliers 300mm |
50-4447
|
|
Despatched within 4 working days - 4 in stock
|
1+ £36.66
Price per unit Ex VAT
|
|
9 |
|
70mm |
|
2 3/4 in |
with multi-component grips |
|
|
70mm |
|
chrome-plated |
|
|
300mm |
|
|
Water Pump Pliers |
No |
No |
Knipex 88 06 250 Alligator® Water Pump Pliers VDE 250mm |
58-3110
|
|
Despatched same day - 1 in stockBack-order availability date - 06/11/2026
|
1+ £29.62
Price per unit Ex VAT
|
|
9 |
|
50mm |
|
2 in |
insulated with multi-component grips, VDE-tested |
|
VDE, |
50mm |
IEC 60900 |
chrome-plated |
|
|
250mm |
|
|
Water Pump Pliers |
No |
No |